Microchip MIC4801YM technical specifications.
| Package/Case | SOIC |
| Current Rating | 600mA |
| Dimming | PWM |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 600mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Current per Channel | 600mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 500kHz |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4801YM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
