
Surface mount DC/DC controller with a 375kHz maximum switching frequency. Features a 3V to 5.5V input voltage range and a 3V to 5.5V adjustable output voltage. This non-isolated, single-phase controller supports synchronous rectification and operates with a maximum duty cycle of 87%. Packaged in a 10-lead MSOP, it offers a wide operating temperature range of -40°C to 125°C.
Microchip MIC2164YMM technical specifications.
| Package/Case | MSOP |
| Clock Sync | No |
| Height | 0.92mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Duty Cycle | 87% |
| Max Frequency | 375kHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 3mA |
| Output Configuration | Positive |
| Output Current | 25A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Hyper Speed Control® |
| Synchronous Rectifier | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2164YMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.