This 270pF ceramic chip capacitor is rated for 4VDC with a tolerance of 5%. It features a C0G dielectric and is constructed in a flat, ceramic chip case style. The capacitor is surface mountable with a pad termination style and has a maximum operating temperature of 125°C. It is suitable for use in standard applications and has a failure rate of M.
Kemet C0402K271J7EMG technical specifications.
| Capacitance | 270pF |
| Voltage | 4VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 4VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.61(Max)mm |
| Failure Rate | M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet C0402K271J7EMG to view detailed technical specifications.
No datasheet is available for this part.