Texas Instruments LM3S5653-EQC50-A0 technical specifications.
| Core Architecture | ARM |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | Stellaris® ARM® Cortex®-M3S 5000 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S5653-EQC50-A0 to view detailed technical specifications.
No datasheet is available for this part.