
Single-channel, rail-to-rail input/output nanopower comparator in a 6-pin SOT-23 surface-mount package. Features push-pull output, CMOS process technology, and a typical PSRR of 100 dB. Operating temperature range from -40°C to 125°C. Maximum input offset voltage is 2mV at 5V, with a maximum input bias current of 0.000031µA at 5V.
Renesas ISL28915FH6Z-T7 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.14 |
| Seated Plane Height (mm) | 1.45(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AA |
| Manufacturer Type | Nanopower Comparator |
| Number of Channels per Chip | 1 |
| Rail to Rail | Rail to Rail Input/Output |
| Typical PSRR | 100dB |
| Process Technology | CMOS |
| Output Type | Push-Pull |
| Maximum Input Offset Voltage | 2@5VmV |
| Maximum Input Bias Current | 0.000031@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas ISL28915FH6Z-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.