The GZ1608D800TF is a ferrite bead from Shenzhen Sunlord Electronics with a maximum DC current rating of 0.4A and impedance of 80. It has a tolerance of 25% and is available in a 0603 case size. The bead operates within a temperature range of -55°C to 125°C and has a maximum operating frequency of 100M. It is suitable for use in applications where high-frequency filtering is required.
Shenzhen Sunlord Electronics GZ1608D800TF technical specifications.
| Maximum DC Current | 0.4A |
| Type | Multi-Layer |
| Impedance | 80Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.15Ohm |
| Tolerance | 25% |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Sunlord Electronics GZ1608D800TF to view detailed technical specifications.
No datasheet is available for this part.