60W AC/DC plug-in adapter, single output, 12V at 5A. Features a regulated, fixed output with 3% load regulation and 1% line regulation. Operates from 90-264V AC input, offering 89.5% typical efficiency and 3000VAC minimum isolation. Enclosed in a black desktop adapter style with an IEC 320-C14 input and a 2.5x5.5mm center-positive cylindrical female output connector. Includes overload, over voltage, short circuit, and thermal protection.
Mean Well GST60A12P1M technical specifications.
| Warranty | 3Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 5A |
| Maximum Output Power | 60W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.4(Typ)@115VACA |
| Efficiency | 89.5(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Load Regulation | 3% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 150mV(Max) |
| Typical Hold-Up Time | 50@230VACms |
| Typical Inrush Current | 65(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Overload|Over Voltage|Short Circuit|Thermal |
Download the complete datasheet for Mean Well GST60A12P1M to view detailed technical specifications.
No datasheet is available for this part.