
This 41-position shielded circular connector features a composite body and is rated for operation up to 200°C. The connector's contacts are gold-plated and have a circular shape with a crimp contact type. It is available in bulk packaging and is suitable for use in environment-resistant applications. The connector's housing is silver in color and has an electroless nickel shell finish. It is not Reach SVHC compliant.
TE Connectivity ACT94MG41SB-LC technical specifications.
| Body Material | Composite |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, ACT |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ACT94MG41SB-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.