Red LED Emitter, 5mm, 23° Viewing Angle, 2500mcd, 626nm
Red 5mm LED Emitter, 2850mcd, 626nm, Through Hole
2A 200V Rectifier Diode, SMB, Surface Mount
200V 2A Switching Diode, SMB, SMT
200V 2A Switching Rectifier Diode, SMB, 35ns
Red Diffused LED Emitter, 5mm, 2850mcd, 626nm, Through Hole
2A 200V General Purpose Rectifier Diode, DO-214AA, SM
Red LED Emitter, 5mm, 50mA, 626nm, Through Hole
Single Color LED, Red, Untinted Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
DIODE 2 A, 200 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode
Single Color LED, Red, Clear, T-1 3/4, 5mm,
200V 2A Rectifier Diode, Silicon, DO-214AA, 2-Pin
DIODE GEN PURP 200V 2A DO214AC
2A 200V Rectifier Diode, Silicon, SMB, 2-Pin
5mm Red LED, 1690mcd, 23° Viewing Angle, Through Hole Mount
Red LED, 5mm Diameter, 8.91mm Height, Through Hole Mount
Silicon Rectifier Diode 200V 1-Element Dual Terminal DO-214AC
Silicon Rectifier Diode, 200V, 1-Element, DO-214AA Package
DIODE 2 A, 200 V, SILICON, RECTIFIER DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode