Search Results for "e0308 turquoise k s terminals inc"
Filters
E0308-TURQUOISE
RS Components
Bootlace ferrule turquoise 0.34mm_/8mm PU=10p.
Datasheet
Volume Production
Color:
Blue
Contact Material:
Copper
Insulation:
Insulated
Insulation Material:
Nylon
E0308-TURQUOISE
KS Terminals
Bootlace ferrule turquoise 0.34mm_/8mm PU=10p.
Datasheet
Volume Production
Color:
Blue
Length:
8mm
Material:
Copper, Tin
E0308
KS Terminals
Pin Terminal 24AWG Copper Pink/Turquoise M 12.4mm
Datasheet
Active
Type:
Pin Terminal
Gender:
M
Wire Size:
24
AWG