
Texas Instruments DS90CF364AMTDX technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1300Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 1.89W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 21 |
| Number of Elements | 3 |
| Number of Receivers | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.89W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS90CF364AMTDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.