Cable Assembly 0.5m 18AWG M16 Circular 4 POS F
Phoenix Contact 1020171 technical specifications.
| Wire Size | 18AWG |
| Connector Type A | M16 Circular |
| Gender | F |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1020171 to view detailed technical specifications.
No datasheet is available for this part.