Nidec CUS-14TB technical specifications.
| Actuator Length | 1.5mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | CUS |
| Switch Function | ON-ON-ON-ON |
| Switch Travel | 1.5mm |
| Termination | Gull Wing |
| Throw Configuration | SP4T |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nidec CUS-14TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
