Wide Band Low Power Amplifier, 5800MHz Min, 17000MHz Max, 3 X 3 MM, GREEN, LEADLESS, MO-220, SMD, QFN-16
United Monolithic Semiconductors CHA3666-QAG/21 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Monolithic Semiconductors CHA3666-QAG/21 to view detailed technical specifications.
No datasheet is available for this part.