The 47FXR-RSM1-GAN-TB(LF)(SN)(S)(1) FPC connector from JST features 47 SKT contacts with a 0.3mm pitch, suitable for surface mount applications. It operates within a temperature range of -25°C to 85°C and has a maximum current rating of 0.2A. The connector is rated for 50VDC or 50VAC and is designed for use with flexible flat cable or flexible printed circuit applications.
JST 47FXR-RSM1-GAN-TB(LF)(SN)(S)(1) technical specifications.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 47 |
| Terminal Pitch | 0.3mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.2A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST 47FXR-RSM1-GAN-TB(LF)(SN)(S)(1) to view detailed technical specifications.
No datasheet is available for this part.