The CBZ0603-222-10-R is a ferrite chip bead from Associated Components with a maximum DC current rating of 0.1A and impedance of 2.2K. It has a case size of 0603 and a tolerance of 25%. The component is tested at a frequency of 100M and has a maximum DC resistance of 1.5. It operates within a temperature range of -55 to 125 degrees Celsius.
Associated Components CBZ0603-222-10-R technical specifications.
| Maximum DC Current | 0.1A |
| Impedance | 2.2KOhm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 1.5Ohm |
| Tolerance | 25% |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Associated Components CBZ0603-222-10-R to view detailed technical specifications.
No datasheet is available for this part.