Turck B2N10H-Q20L60-2LU3-H1151 technical specifications.
| Depth | 20mm |
| Length | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 30V |
| Ratings | IP68 |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Turck B2N10H-Q20L60-2LU3-H1151 to view detailed technical specifications.
No datasheet is available for this part.