Industrial-grade DC/DC switching regulator with current-mode control. Operates from 2.6V to 16V input, featuring a maximum switching frequency of 1900kHz. Housed in a 5-pin SOT-23 (PDSO-G5) package with dual terminal positions. Offers a wide operating temperature range from -40°C to 85°C.
Diodes AP3012KTR-G1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 2.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP3012KTR-G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.