This 12-terminal DC/DC converter from Infineon features a hermetic sealed package and operates within a temperature range of -20°C to 85°C. It has a single function and output, with a maximum load regulation of 1. The converter is designed for board mount applications and is suitable for use in a variety of power supply configurations.
Infineon AFL27005SX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P12 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 400 |
| Input Voltage-Min | 160 |
| Load Regulation-Max | 1 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon AFL27005SX to view detailed technical specifications.
No datasheet is available for this part.