
Industrial temperature grade, 16-terminal, 3mm x 3.25mm R-XBGA-B16 package accelerometer and temperature sensor IC. Features a 1.6V to 3.5V supply voltage range with a 2V nominal, operating from -40°C to 85°C. This single-function device offers micropower operation.
Analog Devices ADXL363BCCZ-RL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B16 |
| Width | 3 |
| Length | 3.25 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2 |
| Supply Voltage-Max (Vsup) | 3.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 9031.80.80.85 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADXL363BCCZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.