
16-bit, 600 kSPS serial Analog-to-Digital Converter (ADC) featuring a unipolar pseudo-differential input. This integrated circuit offers 16-bit resolution with a Signal-to-Noise Ratio (SNR) of 89.5dB and Spurious-Free Dynamic Range (SFDR) of 119dB. Operating from a 2.7V to 5.25V supply range, it consumes a nominal 22mA and has a maximum power dissipation of 110mW. The device utilizes an SPI interface and is housed in a lead-free, gold-plated VQFN package, suitable for operation between -40°C and 85°C.
Texas Instruments ADS8370IRHPT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 600KS/s |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 110mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 22mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 110mW |
| Power Dissipation | 110mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 600KS/s |
| Signal to Noise Ratio (SNR) | 89.5dB |
| Spurious-free dynamic range (SFDR) | 119dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8370IRHPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
