
16-bit Analog-to-Digital Converter (ADC) with a 600 kS/s conversion rate. Features 1 analog input channel and a serial interface. Offers 2 LSB integral nonlinearity and 89.5 dB signal-to-noise ratio. Operates from a 2.7V to 5.25V supply voltage with a typical power consumption of 110mW. Packaged in a 28-VQFN, this component is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments ADS8370IRHPRG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 600KS/s |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 110mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 110mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 600000S/s |
| Signal to Noise Ratio (SNR) | 89.5dB |
| Spurious-free dynamic range (SFDR) | 119dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8370IRHPRG4 to view detailed technical specifications.
No datasheet is available for this part.
