
Quad 12-bit Analog-to-Digital Converter (ADC) operating at 50 MSPS. Features 4 differential analog inputs with a sampling rate of 50 MSPS. Offers 12-bit resolution, 1 LSB integral nonlinearity, and 0.6 LSB differential nonlinearity. Serial LVDS interface, unipolar polarity, and operates from a 2.7V to 3.6V supply. Extended temperature range of -40°C to 85°C.
Analog Devices AD9229ABCPZRL7-50 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.6LSB |
| Input Capacitance | 7pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.08W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Operating Supply Voltage | 3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 985mW |
| Power Dissipation | 985mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 50000000S/s |
| Series | AD9229 |
| Signal to Noise Ratio (SNR) | 70.4dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9229ABCPZRL7-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.