The CDR34BP392BKYR is a ceramic chip capacitor with a capacitance of 0.0039uF and a voltage rating of 100VDC. It has a tolerance of 10% and is constructed with a BP dielectric. The capacitor is packaged in a 1812 case style and is designed for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius.
Kemet CDR34BP392BKYR technical specifications.
| Capacitance | 0.0039uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.5(Max)mm |
| Failure Rate | R |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet CDR34BP392BKYR to view detailed technical specifications.
No datasheet is available for this part.