
2.5V series voltage reference in a 6-SOT-23 package, offering 4-ppm/°C temperature stability and 0.2% initial tolerance. Features a low operating supply current of 100µA and a maximum output current of 10mA. Operates over a wide temperature range of -55°C to 125°C with input voltage from 2.55V to 7.5V. This RoHS compliant component is supplied on tape and reel.
Texas Instruments REF3225AMDBVREP technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 7.5V |
| Min Input Voltage | 2.55V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Operating Supply Current | 120uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 100uA |
| Reach SVHC Compliant | Unknown |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Thickness | 1.2mm |
| Tolerance | 0.2% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF3225AMDBVREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
