Microchip PL135-27GI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1.3 |
| Length | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.63 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PL135-27GI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.