
High-performance 16-channel bus switch IC featuring I2C and SMBus interface. This multiplexer offers 8 switches with a maximum operating frequency of 400kHz and a bandwidth of 400kHz. Operating from 2.3V to 5.5V, it supports surface mount installation in an SO package. The component is lead-free, RoHS compliant, and operates within a temperature range of -40°C to 85°C.
NXP PCA9548AD,118 technical specifications.
| Bandwidth | 400kHz |
| Package/Case | SO |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 8 |
| Operating Supply Current | 65uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Propagation Delay | 0.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 65uA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9548AD,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
