
32-bit Coldfire microcontroller IC featuring a 66MHz core frequency and 512KB of FLASH memory. This integrated circuit offers a 32-bit data bus, 64KB RAM, and supports I2C, UART, SPI, CAN, USART, and EBI/EMI interfaces. Operating within a 3V to 3.6V supply voltage range, it includes peripherals such as POR, PWM, WDT, DMA, LVD, and I2C. The device is packaged in a 256-MAPBGA, is halogen-free and lead-free, and operates from -40°C to 85°C.
NXP MCF5216CVM66J technical specifications.
| Package/Case | BGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, UART, SPI, CAN, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 142 |
| Number of Programmable I/O | 56 |
| Number of Timers/Counters | 10 |
| Oscillator Type | Internal |
| Package Quantity | 450 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | MCF521X |
| Watchdog Timer | Yes |
| Weight | 0.027701oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF5216CVM66J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
