8-bit Flash microcontroller operating at a maximum clock frequency of 20MHz. Features 4KB of Flash program memory and 256 bytes of RAM. Includes 6 I/O lines, PWM channels, and an Analog-to-Digital Converter (ADC). Housed in an 8-terminal, 4x4mm QCC package with industrial temperature grading (-40°C to 85°C) and a nominal supply voltage of 3V (1.8V to 3.6V).
NXP MC9S08QG4CFQE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N8 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08QG4CFQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.