
8-bit microcontroller featuring an S08 core architecture, operating at a maximum frequency of 20MHz. This integrated circuit offers 4KB of FLASH memory and 256B of RAM, with 12 programmable I/O pins. It supports I2C, SPI, and SCI interfaces, and includes peripherals such as POR, PWM, WDT, and LVD. The device operates within a supply voltage range of 1.8V to 3.6V, with an operating temperature range of -40°C to 85°C. Packaged in a 16-DIP format, this RoHS and Halogen Free compliant component is suitable for various embedded applications.
NXP MC9S08QG44CPBE technical specifications.
| Package/Case | PDIP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08QG44CPBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
