Microchip KSZ8031RNL technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Height | 0.8mm |
| Length | 4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 49mA |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.465V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8031RNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.