16-bit, single-channel digital-to-analog converter (DAC) featuring a 1µs settling time and 92dB Signal-to-Noise Ratio (SNR). This voltage output DAC supports SPI serial interface and operates from a single supply voltage range of 2.7V to 5.5V with a nominal supply current of 5µA. It offers 1LSB differential nonlinearity and 4LSB integral nonlinearity, housed in a VQFN package.
Texas Instruments DAC8832IRGYTG4 technical specifications.
| Package/Case | VQFN |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 7LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 5uA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | DAC8832 |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 92dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8832IRGYTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.