
16-bit ultra-low power voltage output digital-to-analog converter featuring a single channel and unipolar output. Achieves 1LSB differential nonlinearity, 4LSB integral nonlinearity, and 7LSB full-scale error. Operates with a single supply voltage from 2.7V to 5.5V and consumes a nominal supply current of 5µA. Interface is SPI, with a settling time of 1µs and a signal-to-noise ratio of 92dB. Packaged in a 14-VQFN with gold contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments DAC8832IRGYT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 7LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 5uA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | DAC8832 |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 92dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8832IRGYT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
