
16-bit, single-channel, voltage-output digital-to-analog converter (DAC) with SPI interface. Features 2LSB Integral Nonlinearity (INL), 1LSB Differential Nonlinearity, and 7LSB Full Scale Error. Operates from a 2.7V to 5.5V supply with a nominal supply current of 5uA. Offers a 92dB Signal to Noise Ratio (SNR) and a 1us settling time. Packaged in a 14-VQFN with gold contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments DAC8832IBRGYT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 7LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 5uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | SERIAL, Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | DAC8832 |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 92dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8832IBRGYT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
