
16-bit, single-channel, voltage-output digital-to-analog converter (DAC) featuring 2MS/s conversion rate and 1LSB integral and differential nonlinearity. Offers a wide operating temperature range of -40°C to 85°C with a low supply current of 5µA. Interface is SPI, with bipolar and unipolar output polarity options. Housed in a 14-VQFN package with tin, gold, matte contact plating.
Texas Instruments DAC8831ICRGYT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Tin, Gold, Matte |
| Conversion Rate | 2MS/s |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Full Scale Error | 7LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 5uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 92dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8831ICRGYT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
