
12-bit, single-channel multiplying digital-to-analog converter (DAC) featuring a 5MS/s conversion rate and 0.2µs settling time. This integrated circuit offers 1LSB differential and integral nonlinearity, with an SPI serial interface for data input. Operating from a 2.7V to 5.5V single supply, the DAC supports a temperature range of -40°C to 125°C. Packaged in a VSSOP with gold contact plating, it is RoHS compliant.
Texas Instruments DAC7811IDGST technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| Conversion Rate | 5MS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 5MS/s |
| Series | DAC7811 |
| Settling Time | 0.2us |
| Supply Current | 800nA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7811IDGST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
