Search Results for "CC4V T1A 40 000kHz 12 5pF 20ppm TA QC Texas Instruments"
Filters
CC4V-T1A-32.768KHZ-12.5PF-20PPM-TA-QC
CC4V
Micro Crystal
Quartz Crystal 32.768 kHz 12.5 pF ±20 ppm SMD
Datasheet
SMD
Active
Frequency:
32.768
kHz
Load Capacitance:
12.5
pF
Frequency Tolerance:
±20
ppm
Series Resistance (max):
65
kΩ
CC4V-T1A-32.768KHZ-9PF-20PPM-TA-QC
CC4V
Micro Crystal
Quartz Crystal Unit 32.768 kHz 9 pF ±20 ppm
Datasheet
2-SMD, No Lead
Active
Nominal Frequency:
32.768
kHz
Load Capacitance:
9.0
pF
Frequency Tolerance:
±20
ppm
Operating Temperature Range:
-40 to +85
°C