
Microchip ATTINY24V-10SSUR technical specifications.
| Package/Case | SOIC |
| Core Architecture | AVR |
| Frequency | 10MHz |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY24V-10SSUR to view detailed technical specifications.
No datasheet is available for this part.
