
8-bit AVR microcontroller featuring 2KB FLASH memory and 128B RAM. Operates at up to 20MHz with an 8-bit data bus width. Offers 12 I/O pins, 8 ADC channels, 2 PWM channels, and single I2C, SPI, and UART interfaces. Supports through-hole mounting in a DIP package, with an operating temperature range of -40°C to 85°C and supply voltage from 2.7V to 5.5V. Includes integrated peripherals like Brown-out Detect/Reset, POR, WDT, and a temperature sensor.
Microchip ATTINY24-20PU technical specifications.
| Access Time | 20us |
| Package/Case | DIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 5.334mm |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of ADC Channels | 8 |
| Number of I/Os | 12 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| Width | 7.112mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY24-20PU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
