The P10YPAG201KB30 is a CERMET potentiometer with a resistance of 200 ohms and a tolerance of 10%. It operates over a temperature range of -55°C to 125°C and is packaged in a through-hole configuration. This component is compliant with RoHS regulations and is not radiation hardened.
Vishay P10YPAG201KB30 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Box |
| Radiation Hardening | No |
| Resistance | 200R |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Vishay P10YPAG201KB30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.