32-bit SHARC Digital Signal Processor (DSP) operating at 100 MHz. Features a 128KB RAM and 1MB memory size, with a 32-bit data bus width. Packaged in BGA for surface mounting, with dimensions of 17mm x 17mm and a height of 1.3mm. Offers a serial interface and operates within a supply voltage range of 1.71V to 3.47V, with a typical operating voltage of 1.89V. Extended temperature range from -40°C to 105°C.
Analog Devices ADSP-21161NCCA-100 technical specifications.
| Package/Case | BGA |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Height | 1.3mm |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 17mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 1MB |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Operating Supply Voltage | 1.89V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SHARC® |
| Width | 17mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADSP-21161NCCA-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.