
12-bit, 80 MSPS Analog-to-Digital Converter (ADC) with a differential input. Features 1.5 LSB Integral Nonlinearity (INL) and 71.7 dB Signal-to-Noise Ratio (SNR). Operates from a 1.7V to 1.9V supply voltage, with a typical 1.8V operating voltage. Offers both serial and parallel interfaces for flexible integration. Packaged in a 40-VQFN for surface mounting, with an operating temperature range of -40°C to 85°C.
Texas Instruments ADS61JB23IRHAT technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 80MS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 440mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 440mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Signal to Noise Ratio (SNR) | 71.7dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS61JB23IRHAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
