Texas Instruments ADC16V130CISQ technical specifications.
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 130MS/s |
| Supply Current | 174.5mA |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADC16V130CISQ to view detailed technical specifications.
No datasheet is available for this part.