
Octal, 16-bit voltage output digital-to-analog converter (DAC) featuring an SPI interface and a 5 ppm/°C on-chip reference. Offers a 95 kS/s conversion rate, 1.5 V/µs slew rate, and 2.5 µs settling time. Operates with a supply voltage range of 2.7V to 5.5V, providing a unipolar voltage output from 0µV to 5.5V. Integral nonlinearity is 32 LSB, with a maximum power dissipation of 2.15mW. Packaged on tape and reel, this RoHS compliant component is suitable for operation between -40°C and 105°C.
Analog Devices AD5668ACPZ-2-RL7 technical specifications.
| Conversion Rate | 95KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 32LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 750mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 2.15mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 12.4mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 95KS/s |
| Series | denseDAC |
| Settling Time | 2.5us |
| Slew Rate | 1.5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5668ACPZ-2-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
