3.0V micropower precision series mode voltage reference IC, featuring a fixed 3V output with 1% tolerance. This power management component operates with a maximum input voltage of 12V and a minimum of 3.2V, drawing a low 70uA supply current. It delivers up to 5mA of output current and functions across an operating temperature range of -40°C to 125°C. Packaged in SOT for tape and reel distribution.
Analog Devices AD1583ARTZ-REEL7 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Max Input Voltage | 12V |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Operating Supply Current | 70uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 3V |
| RoHS Compliant | Yes |
| Supply Current | 70uA |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1583ARTZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.