Cap Ceramic 390pF 2000V X7R 20% Pad SMD 1808 FlexiTerm 125°C T/R
Knowles 1808P2K00391MXT technical specifications.
| Capacitance | 390pF |
| Voltage | 2000VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| Technology | FlexiTerm |
| Package/Case | 1808 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2(Max)mm |
Download the complete datasheet for Knowles 1808P2K00391MXT to view detailed technical specifications.
No datasheet is available for this part.