9 Pos D-Sub Connector, Male, RA, Solder, Gold/Tin, 125V
9 Pos Female D-Sub Receptacle, Metal, Gold/Tin Plated Contacts
9 Pos Circular Receptacle, Crimp, 600V, IP67, Thermoplastic
9P D-Sub Plug, Male, Straight, Crimp, Gold/Tin, 250V
9P HD20 D-Sub Receptacle, Right Angle, SMT, 250V, 4.5A
9P HD20 Receptacle, Right Angle SMT D-Sub Connector
Bussed Resistor Array, Thick Film, 470R, 100V, 2%, SIP, 9 Elements
9 Pos Female D-Sub Connector, RA, Through Hole, Gold/Tin Contacts
8-Bit CMOS Shift Register, 2V-6V, PDIP, Through Hole
10-Bit Priority Encoder, CMOS, 4-Bit Output, 16-Pin SOIC
10-to-4 Priority Encoder, CMOS, 28MHz, SOIC, 16-Pin
9 Pos D-Sub Female Signal Connector, Straight, Solder, Gold/Tin Plated
9 Pos Female D-Sub Connector, RA, Solder, Tin/Gold Plated
9 Pos Crimp Wire Housing, Signal, 15A, Brass/Tin, Straight
9 Pos Female D-Sub Signal Connector, Gold/Tin Plated, Through Hole
9 Pos D-Sub Plug, Signal, Straight, Solder, Gold/Tin Plated
9-Bit Bidirectional Transceiver, 8-Ch, 3-State, 5V, SOIC
9 Pos D-Sub RA Plug, Shielded, 1.25A, 30V, IDC, Metal
9 Pos D-Sub Connector, Female, Signal, 1A, 60V, Shielded
9 Pos D-Sub Connector, Male, Signal, Straight, Solder, Metal Shell