
Nylon PCB mount standoff, 0.425 inch length, featuring a 0.1 inch mounting hole diameter. This lead-free component is designed for general fastening applications. Packaged in quantities of 100, with a case quantity of 125.
Keystone Electronics 8888 technical specifications.
| Package/Case | 125 |
| Lead Free | Lead Free |
| Length | 0.425inch |
| Material | Nylon |
| Mount | PCB |
| Mounting Hole Diameter | 0.1inch |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8888 to view detailed technical specifications.
No datasheet is available for this part.
