This 6-contact shrouded header features a 2.54mm pitch and is rated for 500VAC. It has a straight body orientation and is designed for through-hole mounting. The header has a center slot polarization type and a termination method of solder. It is suitable for use in applications requiring high voltage and current ratings.
Amphenol 75869-131TLF technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 14.83 |
| Product Depth (mm) | 9.55 |
| Product Height (mm) | 9.57 |
| Tail Length (mm) | 3.05 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Polarization Type | Center Slot |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 500VAC |
| Mating Length | 6mm |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 75869-131TLF to view detailed technical specifications.
No datasheet is available for this part.