Octal buffer/line driver featuring 3-state output, designed for automotive temperature grades (-40 to 125°C). This 20-terminal, TSSOP20 (R-PDSO-G20) package device operates with a supply voltage range of 1.2V to 3.6V, nominal 2.7V. It offers true output polarity with a propagation delay of 5.9ns at nominal supply voltage and 9ns maximum. The bus driver supports 4-bit data width across two ports, with an enable low control type and a maximum sink current (Iol) of 0.024A.
NXP 74LVC244APW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 9 |
| Number of Bits | 4 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 5.9 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74LVC244APW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.